Bosch Carbide Steel, 152mm Overall
- RS Stock No.:
- 692-821
- Mfr. Part No.:
- 2608902248
- Brand:
- Bosch
Subtotal (1 unit)*
$23.43
(exc. GST)
$25.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.43 |
*price indicative
- RS Stock No.:
- 692-821
- Mfr. Part No.:
- 2608902248
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Carbide Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Carbide Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert hex-9 multi construction drill bit designed for efficient drilling across various materials, including concrete, wood, metal, and plastic. It features Bosch Centering Geometry, which enables greater accuracy for initiating holes with its specially crafted centring tip. The high-performance carbide tip is manufactured through fine grinding, ensuring durability and effectiveness. With an optimised dust extraction channel, this drill bit facilitates quick and efficient drilling, making it Ideal for professional tradespersons who demand precision and versatility in their tools.
Ideal for use in impact mode on concrete and stone, and rotary setting for materials like brick and wood
Offers maximum precision and versatility, making it suitable for multiple construction applications
Up to 5x more precise than standard Bosch CYL-3 drill bits
Increased efficiency with an optimised dust extraction channel, improving overall drilling speed
Product properties and ordering information clearly identified for ease of use
Variety of sizes available to meet diverse drilling requirements
Enhanced performance ensures reliability even in challenging materials
