Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 673-556
- Mfr. Part No.:
- 2608900135
- Brand:
- Bosch
Subtotal (1 unit)*
$592.07
(exc. GST)
$651.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.07 |
*price indicative
- RS Stock No.:
- 673-556
- Mfr. Part No.:
- 2608900135
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit designed for drilling precise holes in reinforced concrete, making it Ideal for anchoring various interior installations. Its distinctive four-cutter full carbide head ensures effective penetration through hard materials while the carbide technology enhances the durability of the drill bit tip. The special welding process provides a highly resistant connection, ensuring the longevity and reliability required for professional use. This versatile tool fits all SDS Plus rotary hammer drills, making it a go-to choice for both electricians and construction professionals looking to optimise their drilling tasks.
Ideal for drilling into reinforced concrete with precision
Exceptional durability thanks to Bosch carbide technology
Features a four-cutter full carbide head for powerful performance
Special welding process yields a highly resistant drill tip connection
Lasts up to three times longer than standard Bosch SDS plus-3 drill bits
Compatible with all SDS Plus rotary hammer drills
Suitable for anchoring installations like Air conditioning and lights
Designed for professional electricians and construction tasks
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Bosch Tool Steel, 50mm Overall
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Special Tool Steel
- Bosch, 8 Teeth Per Inch Steel 50 mm 1
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit Hexagonal Drive, 50 mm Overall
- Wera HSS 1 50 mm Overall
