RS PRO HSS, 3 mm, 46mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 214-925
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$39.80
(exc. GST)
$43.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $39.80 | $3.98 | - |
| 5 + | $32.74 | $3.274 | 17% |
*price indicative
- RS Stock No.:
- 214-925
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 46mm | |
| Shank Type | Plain | |
| Number of Pieces | 10 | |
| Shank Size | 3mm | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | DIN 1897, ISO 235, BS 328 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 46mm | ||
Shank Type Plain | ||
Number of Pieces 10 | ||
Shank Size 3mm | ||
Drill Bit Size 3mm | ||
Standards/Approvals DIN 1897, ISO 235, BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Stub Drills
Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work
