Dormer HSS, 46mm Overall 3 mm 1

Subtotal (1 pack of 10 units)*

$44.37

(exc. GST)

$48.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.437$44.37

*price indicative

RS Stock No.:
268-6509
Mfr. Part No.:
A1233.0S
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

46mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical Shank/Straight Shank

Finish

Steam Tempered

Drill Point Angle

120°

Drill Bit Size

3mm

Cutting Direction

Right

Standards/Approvals

DIN 1897

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a sheet metal drill with straight shank. It has diameter of 3 mm with an overall length of 46 mm and flute length of 16 mm according to DIN 1897 standard. This drill bit has a 120 degree point angle, HSS with steam tempered finish for 1.5xD drilling without pecking in steel.

Suitable for drilling in many materials

Offers better hole finish and more accurate diameter

Stops work piece material from sticking to the cutting edge

Specially designed for drilling thin materials and sheet metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy