Tivoly 3-Piece Cone Cutter Set for Steel, 30 mm Max, 4 mm Min, HSS Bits
- RS Stock No.:
- 270-5546
- Mfr. Part No.:
- 11448570001
- Brand:
- Tivoly
Subtotal (1 set)*
$400.54
(exc. GST)
$440.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $400.54 |
*price indicative
- RS Stock No.:
- 270-5546
- Mfr. Part No.:
- 11448570001
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Drill Bit Type | Cone Cutter | |
| Material | HSS | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 30 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Drill Bit Type Cone Cutter | ||
Material HSS | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 30 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 3 conical stepped HSS drill bits with helical flutes are high performance drill bit for the fast and intensive drilling of high strength steels, thanks to its helical fluting and self centring sharpening.
Automatic centring
Tri flat shank
High speed steel
Related links
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
- Tivoly 3-Piece for Steel 4 mm Min, HSS Bits
- Tivoly 3-Piece for Steel 4 mm Min, HSS-Co Bits
- Tivoly 3-Piece for Steel 4 mm Min, HSS Bits
- RS PRO 3-Piece Cone Cutter Set for Metal 3 mm Min, Titanium Nitride Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- RS PRO 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- EXACT 4-Piece Cone Cutter Set for Metal 3 mm Min, High Speed Steel Bits
