Dormer 51-Piece Jobber Drill Set for Multi-Material, 6 mm Max, 1 mm Min
- RS Stock No.:
- 268-6421
- Mfr. Part No.:
- A095202
- Brand:
- Dormer
Subtotal (1 set)*
$417.18
(exc. GST)
$458.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | $417.18 |
*price indicative
- RS Stock No.:
- 268-6421
- Mfr. Part No.:
- A095202
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 51 | |
| Minimum Size | 1 mm | |
| Maximum Size | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 51 | ||
Minimum Size 1 mm | ||
Maximum Size 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer Drill Bit Set, Jobber Drill, Multi-Material - A095202
This Dormer drill bit set is a comprehensive 51-piece set designed for multi-material drilling applications. With a range of sises from 1mm to 6mm, this set is ideal for high-traffic drilling needs.
Features & Benefits
• Designed to drill through various materials with ease
• Covers drill sises from 1mm to 6mm for diverse requirements
• TiN-Tip coating enhances performance and extends tool life for improved efficiency
Applications
• Ideal for professionals requiring precision drilling in different materials
• Suitable for both machine and hand-held drilling applications
Can it handle drilling through multiple materials effectively?
Yes, this Dormer drill bit set is specially designed for multi-material drilling applications, ensuring optimal performance.
Will it cover a wide range of sises for various drilling needs?
Yes, with sises ranging from 1mm to 6mm, this set caters to a diverse range of drilling requirements.
Is the TiN-Tip coating durable and beneficial for long-term use?
The TiN-Tip coating on the drill bits not only improves performance but also extends the tool life, making it a durable choice for professionals.
Related links
- Dormer 51-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 24-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
