Facom 3-Piece Twist Set, 30.5 mm Max, 3 mm Min, High Speed Steel Bits
- RS Stock No.:
- 235-9205
- Mfr. Part No.:
- 229A.J3
- Brand:
- Facom
Subtotal (1 unit)*
$753.11
(exc. GST)
$828.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.11 |
*price indicative
- RS Stock No.:
- 235-9205
- Mfr. Part No.:
- 229A.J3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 3 | |
| Minimum Size | 3 mm | |
| Maximum Size | 30.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 3 | ||
Minimum Size 3 mm | ||
Maximum Size 30.5 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has set of 3 tapered bits. The capacity of this tapered drill bit is the 3 to 30.5 mm. The overall length of the bit is the 120 mm.
Supplied with a bottle of lubricant
Supplied in a pressed sheet box
Related links
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- Facom 25-Piece Twist Set for Stud Pulling 6 mm Min, High Speed Steel Bits
- Facom 3-Piece Twist Set 6 mm Min, HSS Bits
- EXACT 4-Piece Cone Cutter Set for Metal 3 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 2.5 mm Min, High Speed Steel Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
