EXACT 11-Piece Twist Set for Metal, 10 mm Max, 3 mm Min, High Speed Steel Bits

Subtotal (1 set)*

$114.15

(exc. GST)

$125.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$114.15

*price indicative

RS Stock No.:
499-378
Mfr. Part No.:
4450905
Brand:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Product Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist

Material

High Speed Steel

Number of Pieces

11

Minimum Size

3 mm

Maximum Size

10 mm

Set Contents

HSS Drill Bits, Bit Holder, Sink Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Spiral Drill Bit Shaft, ClipSet E


HSS G spiral drill with hex bit shaft in a clipbox

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy