SAM 25-Piece Twist Set for Multi-Material, 13 mm Max, 1 mm Min
- RS Stock No.:
- 221-4864
- Mfr. Part No.:
- 19701
- Brand:
- SAM
Subtotal (1 unit)*
$135.59
(exc. GST)
$149.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.59 |
*price indicative
- RS Stock No.:
- 221-4864
- Mfr. Part No.:
- 19701
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage Sheet Box Of 25 Metal Drills Hss 1 To 13 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- RS PRO 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
