Sutton Tools 25-Piece Jobber Drill Set for Non-Ferrous Metal, S Titanium, Effective, Cast Iron, Super Alloy, Steel,
- RS Stock No.:
- 204-3789
- Mfr. Part No.:
- D180SM3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$681.26
(exc. GST)
$749.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.26 |
*price indicative
- RS Stock No.:
- 204-3789
- Mfr. Part No.:
- D180SM3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Non-Ferrous Metal, S Titanium, Effective, Cast Iron, Super Alloy, Steel, Stainless, Hard Material | |
| Drill Bit Type | Jobber Drill | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Non-Ferrous Metal, S Titanium, Effective, Cast Iron, Super Alloy, Steel, Stainless, Hard Material | ||
Drill Bit Type Jobber Drill | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools INOX Jobber Drill Set 25 Pce Metric
The Sutton Tools Inox jobber drills are an industrial quality drilling solution specially designed for superior performance in stainless steel. Includes 25 pieces with 1.0 to 13.0mm x 0.5mm rises drill range in a box.
Specialised design achieves 70% more life in stainless steel than standard drill bits
Futura Nano PVD coated tip for ultimate wear resistance
Short flute with fast spiral for maximum rigidity & swarf control
Related links
- Sutton Tools 25-Piece Jobber Drill Set for General Purpose Drilling in Ferrous Metal Suitable for
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 101-Piece Jobber Drill Set for General Purpose Drilling in Ferrous Metal Suitable for
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
- Sutton Tools 3-Piece Jobber Drill Set for General Purpose Drill 19 mm Min, Steel Bits
- Sutton Tools 14 mm Diameter Bi-Metal Cobalt Hss Hole Saw for Wood Plastic Steel, Stainless
- Sutton Tools Bi-Metal Cobalt Hss Hole Saw for Cast Iron Steel Wood, Plastic
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
