Bosch 49-Piece Twist Set for Masonry, 20 mm Max, 2 mm Min
- RS Stock No.:
- 136-7201
- Mfr. Part No.:
- 2608P00233
- Brand:
- Bosch
Subtotal (1 set)*
$134.77
(exc. GST)
$148.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $134.77 |
*price indicative
- RS Stock No.:
- 136-7201
- Mfr. Part No.:
- 2608P00233
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Twist | |
| Number of Pieces | 49 | |
| Minimum Size | 2 mm | |
| Maximum Size | 20 mm | |
| Standards/Approvals | No | |
| Set Contents | Screwdriver Bits 25 mm: PH0 (1, 2, 3), Wood Drill Bits (3 mm, 4 mm, 5 mm, 6 mm, 8 mm), PZ0 (0, 2 x 1, 2 x 2, 3, S4, 5, 6, T10, 15, 20, 25, 30, H4, 5, 6), HSS-TiN Metal Drill Bits (2 x 2 mm, 2 x 3 mm, 4 mm, 5 mm, 6 mm), Screwdriver Bits 50 mm (PH2, PZ), Concrete Drill Bits (5 mm, 6 mm, 8 mm, 10 mm) | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type Twist | ||
Number of Pieces 49 | ||
Minimum Size 2 mm | ||
Maximum Size 20 mm | ||
Standards/Approvals No | ||
Set Contents Screwdriver Bits 25 mm: PH0 (1, 2, 3), Wood Drill Bits (3 mm, 4 mm, 5 mm, 6 mm, 8 mm), PZ0 (0, 2 x 1, 2 x 2, 3, S4, 5, 6, T10, 15, 20, 25, 30, H4, 5, 6), HSS-TiN Metal Drill Bits (2 x 2 mm, 2 x 3 mm, 4 mm, 5 mm, 6 mm), Screwdriver Bits 50 mm (PH2, PZ), Concrete Drill Bits (5 mm, 6 mm, 8 mm, 10 mm) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch X-LINE Series Drill Bit Set, Twist Drill Bit Drill Bit, 20mm Maximum size - 2608P00233
This premium 49-piece set is ideal for professionals and DIY enthusiasts alike. It includes a variety of high-quality drill and screwdriver bits suitable for tasks ranging from masonry to woodwork. Featuring HSS-TiN metal drill bits, wood drill bits, and an assortment of screwdriver bits, the set is housed in a sturdy case for easy organisation and access.
Features & Benefits
• 49-piece set for a range of tasks
• Includes concrete, wood, and HSS-TiN metal drill bits
• Twist drill bits for precision
• Industrial screwdriver bits for versatility
• Quick-change universal holder for easy bit changes
Applications
• Masonry drilling
• Woodworking
• Metalwork
• Assembly tasks
• General DIY projects
Can it handle different material types?
Yes, it includes bits for masonry, wood, and metal.
Can the bits be replaced easily?
Yes, it features a quick-change universal holder.
Related links
- Bosch 105-Piece Twist Set for Masonry 2 mm Min, HSS-G Bits
- Bosch 6-Piece Wood Set for Wood 13 mm Min, Wood Bits
- Bosch 8-Piece Wood Set for Wood 3 mm Min, Wood Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- CK 16-Piece Twist Set for Multi-Material 2 mm Min, Steel Bits
- P&N 5-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- DeWALT 85-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
