Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 6.5 mm Max, 6.5 mm Min
- RS Stock No.:
- 809-119
- Mfr. Part No.:
- DBX080
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$98.22
(exc. GST)
$108.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.22 |
*price indicative
- RS Stock No.:
- 809-119
- Mfr. Part No.:
- DBX080
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 10 | |
| Minimum Size | 6.5 mm | |
| Maximum Size | 6.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 10 | ||
Minimum Size 6.5 mm | ||
Maximum Size 6.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground components designed for precision drilling in various materials, particularly steel and cast iron, making them a VITAL tool for professionals and enthusiasts alike.
Standard drill bits suitable for use in steel and cast iron
Spiral angle of 28° helps efficiently expel swarf
118° point angle with a split point allows for improved positional accuracy
Manufactured to DIN338 standards for consistent quality
Set contains 10 pieces of 6.5mm drill bits
Country of origin: Taiwan, ensuring high manufacturing standards
Related links
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- DeWALT 10-Piece Centre Set for Steel 6.5 mm Min, High Speed Steel Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.8 mm Max, 6.8 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 3 mm Max, 3 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 4.5 mm Max, 4.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
