Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 6.5 mm Max, 6.5 mm Min
- RS Stock No.:
- 809-117
- Mfr. Part No.:
- DBX070
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$129.65
(exc. GST)
$142.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.65 |
*price indicative
- RS Stock No.:
- 809-117
- Mfr. Part No.:
- DBX070
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 10 | |
| Minimum Size | 6.5 mm | |
| Maximum Size | 6.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 10 | ||
Minimum Size 6.5 mm | ||
Maximum Size 6.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits offer precision and efficiency for various applications, particularly in steel and cast iron. Designed for superior performance, they ensure accuracy and reliability in every drilling task.
Fully ground for enhanced cutting capability
Spiral angle of 28° optimises swarf removal
Point angle of 118° features a split point for positional accuracy
Manufactured to strict DIN338 standards
Related links
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- DeWALT 10-Piece Centre Set for Steel 6.5 mm Min, High Speed Steel Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.8 mm Max, 6.8 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 3 mm Max, 3 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 4.5 mm Max, 4.5 mm Min
- Starrett 13-Piece Twist Set for Stainless Steel 6.5 mm Min, High Speed Steel Bits
