Rotabroach 5-Piece Tapping Set for Automotive, Railway, Bridge Building, Oil, Construction, Fabrication, Agriculture,
- RS Stock No.:
- 193-572
- Mfr. Part No.:
- SHRTP1
- Brand:
- Rotabroach
Subtotal (1 unit)*
$1,180.42
(exc. GST)
$1,298.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,180.42 |
*price indicative
- RS Stock No.:
- 193-572
- Mfr. Part No.:
- SHRTP1
- Brand:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Product Type | Drill Bit Set | |
| Drilling Application | Automotive, Railway, Bridge Building, Oil, Construction, Fabrication, Agriculture, Gas, Renewable Energy, Ship Building | |
| Drill Bit Type | Tapping | |
| Material | High Speed Steel | |
| Number of Pieces | 5 | |
| Minimum Size | M6 | |
| Maximum Size | M16 | |
| Standards/Approvals | No | |
| Set Contents | M8, M12, M6, M10, M16, 5 Piece Tap Kit | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Product Type Drill Bit Set | ||
Drilling Application Automotive, Railway, Bridge Building, Oil, Construction, Fabrication, Agriculture, Gas, Renewable Energy, Ship Building | ||
Drill Bit Type Tapping | ||
Material High Speed Steel | ||
Number of Pieces 5 | ||
Minimum Size M6 | ||
Maximum Size M16 | ||
Standards/Approvals No | ||
Set Contents M8, M12, M6, M10, M16, 5 Piece Tap Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rotabroach Piece tap kit is ideal for general purpose tapping applications across a number of common sizes.
High performance coating for up to 75% longer tool life
Spiral Point Machine Tap
- RS Stock No. 0193592
- Mfr. Part No. SHRTP2
Each
$1,493.45
- RS Stock No. 0193579
- Mfr. Part No. SHRTP3
Each
$2,586.37
- RS Stock No. 2043789
- Mfr. Part No. D180SM3
Each
$313.50
- RS Stock No. 2043794
- Mfr. Part No. D501SS6W
Each
$55.91
Related links
- Rotabroach 4-Piece Tapping Set for Railway Ship Building Fabrication
- Rotabroach 9-Piece Tapping Set for Construction Oil Railway Bridge
- RS PRO Steel 1190 Piece Phillips Drive Self-Tapping Screw Drive Screw/Bolt Kit
- RS PRO 5-Piece Core Set for Construction 25 mm Min, Metal Bits
- Phoenix Contact UPBV 2 Series Plug for Use with Machine building Railway Industry
- Phoenix Contact PP-H 1 Series Plug for Use with Railway Industry Machine building
- Tapes
- Threading Taps












