RS PRO Steel 1190 Piece Phillips Drive Self-Tapping Screw Drive Screw/Bolt Kit

Get a bulk buy discount

Add 5 more to save $220.60

View bulk pricing options

Subtotal (1 kit of 1 unit)*

$249.22

(exc. GST)

$274.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4$249.22-
5 +$205.10$220.60

*price indicative

RS Stock No.:
534-9552
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screw/Bolt Kit

Number of Pieces

1190

Kit Contents

Screw, Bolt

Head Shape

Pan

Sub Type

Self-Tapping Screw

Drive Type

Phillips

Material

Steel

Finish

Bright Zinc

Screw/Bolt Length Longest

25mm

Standards/Approvals

DIN 7504N

Screw/Bolt Length Shortest

9mm

BZP Steel, Cross Recess Pan Head Self Drilling Screw Kit


To DIN 7504

Self drilling screws, capable of drilling their own pilot holes into sheet metal up to 5mm thick

Can be used in light and heavy guage sheet metals, soft plastics etc and are ideal for applications in heating and air conditioning metal and fibreglass fabrication industries

Kit contains 1190 self tapping screws, supplied in a moulded plastic storage case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy