TUK Limited 3L Black, White High Gloss ABS Back Box, Surface Mount Mount, 1 Gangs 86 mm 86mm 45 mm
- RS Stock No.:
- 754-116
- Mfr. Part No.:
- 3L45
- Brand:
- TUK Limited
This image is representative of the product range
Subtotal (1 unit)*
$3.52
(exc. GST)
$3.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.52 |
*price indicative
- RS Stock No.:
- 754-116
- Mfr. Part No.:
- 3L45
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 45mm | |
| Internal Depth | 42mm | |
| Series | 3L | |
| Material | ABS | |
| Width | 86mm | |
| Colour | Black, White | |
| Finish | High Gloss | |
| Knockout | Yes | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface Mount | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 45mm | ||
Internal Depth 42mm | ||
Series 3L | ||
Material ABS | ||
Width 86mm | ||
Colour Black, White | ||
Finish High Gloss | ||
Knockout Yes | ||
Standards/Approvals RoHS | ||
Mount Type Surface Mount | ||
Height 86mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Plastic Back Boxes are cost effective solutions for a wide range of surface mount applications. Manufactured in tough ABS, they are much less brittle than traditional electrical back boxes and, so, less prone to damage during installation.
Single gang variants are designed for use with 86mm x 86mm faceplates and are available in four depths
Double gang variants accept 146mm x 86mm faceplates and are available in three depths
Related links
- TUK Limited 3L Black Surface Mount Mount, 1 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L Black Surface Mount Mount, 2 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L White PVC Back Box 1 Gangs 86 mm 86mm 21 mm
- RS PRO White White ABS Back Box 1 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 87 mm 86mm 37 mm
- TUK Limited 3L Black ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- TUK Limited 3L Black ABS Back Box 2 Gangs 87 mm 147mm 32 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 89 mm 88mm 32 mm
