Sutton Tools Drill Driver Adapter
- RS Stock No.:
- 260-6686
- Mfr. Part No.:
- D5160300
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$60.56
(exc. GST)
$66.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.56 |
*price indicative
- RS Stock No.:
- 260-6686
- Mfr. Part No.:
- D5160300
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Accessory Type | Drill Driver Adapter | |
| Product Type | Drill Driver Adapter | |
| Overall Length | 300mm | |
| For Use With | Power Drills | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Accessory Type Drill Driver Adapter | ||
Product Type Drill Driver Adapter | ||
Overall Length 300mm | ||
For Use With Power Drills | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Sutton tools quick change adapter is a recessed quick change spring-loaded sleeve prevents accidental release and it is 300 mm long with 1/4 inch hex shank suits impact drivers and quick change adaptors, these extension shanks are inter-mate-able prov
Carbon steel material
Tapered head design guides the extension through the hole
1/2 inch hex opening suits 1/4 inch hex power bits
Related links
- Sutton Tools Drill Driver Adapter
- CK Drill Driver Adapter
- P&N 107QBE450 Drill Driver Adapter Carbon Steel 450 mm
- P&N 107QBE150 Drill Driver Adapter Carbon Steel 150 mm
- P&N 107B11875 Drill Driver Adapter Steel, 1 4.8 mm
- P&N 107B11250 Drill Driver Adapter Steel, 1 3.2 mm
- P&N 107B11563 Drill Driver Adapter Steel, 1 4 mm
- P&N 107QBE900 Drill Driver Adapter Carbon Steel 900 mm
