P&N 107ADF300 Angle Bits Drive Steel, 5 300mm
- RS Stock No.:
- 260-6594
- Mfr. Part No.:
- 107ADF300
- Brand:
- P&N
Subtotal (1 unit)*
$197.36
(exc. GST)
$217.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.36 |
*price indicative
- RS Stock No.:
- 260-6594
- Mfr. Part No.:
- 107ADF300
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Angle Bits Drive | |
| Overall Length | 300mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Angle Bits Drive | ||
Overall Length 300mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N 5 pce flexible mini right angle drill attachment has PH2 x 25, PH2 x 50, R2 x 50, hex 5 x 50 screwdriver bits and ideal for 2.4 V to 18 V cordless drills, It has all-metal housing and steel gears with ball bearing construction for durability.
1/4 inch size
Head rotates 360 degrees
Heavy duty
Related links
- RS PRO 0.5 Steel Gear Rack 5 mm Face Width
- P&N 5-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- P&N High Speed Steel, 5mm Overall 5 mm 1
- P&N High Speed Steel, 6.35mm Overall 6.35 mm 1
- P&N Workshop High Speed Steel 9 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 11 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 14 Steps Step Drill Bit, Flat
- P&N Workshop 25-Piece Jobber Drill Set for Multi-Material 2 mm Min, High Speed Steel Bits
