Makita Plastic Case
- RS Stock No.:
- 256-5909
- Mfr. Part No.:
- 824985-4
- Brand:
- Makita
This image is representative of the product range
Subtotal (1 unit)*
$39.08
(exc. GST)
$42.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.08 |
*price indicative
- RS Stock No.:
- 256-5909
- Mfr. Part No.:
- 824985-4
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Accessory Type | Plastic Case | |
| Product Type | Drill Accessory | |
| Overall Length | 140mm | |
| For Use With | Machine Case | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Accessory Type Plastic Case | ||
Product Type Drill Accessory | ||
Overall Length 140mm | ||
For Use With Machine Case | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
