Omron, 8-Pin Enclosed Plastic Case, Switching Industrial Hub 700 Mbps 24V dc W4S1-05D

Subtotal (1 unit)*

$1,042.41

(exc. GST)

$1,146.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,042.41

*price indicative

RS Stock No.:
749-196
Mfr. Part No.:
W4S1-05D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Data Rate

700Mbps

Product Type

Switching Industrial Hub

Number of Ports

5

Mount Type

Panel Mount

Package Type

Enclosed Plastic Case

Pin Count

8

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

90mm

Standards/Approvals

RCM

Width

48mm

Length

78mm

Supply Current

60mA

Automotive Standard

No

COO (Country of Origin):
JP
The Omron Industrial switching hub is designed to provide reliable and efficient Ethernet communication in industrial automation networks. It features five RJ45 ports with auto negotiation to ensure smooth connectivity between devices. The store-and-forward switching system improves data integrity by checking packets before forwarding.

Supports five RJ45 Ethernet ports for network connectivity

Uses store and forward switching system for reliable data transfer

Includes broadcast Storm detection for network protection

Provides 125 KB buffer for efficient data handling

Operates with low current consumption of 70 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy