P&N Extension Adapter
- RS Stock No.:
- 204-3834
- Mfr. Part No.:
- 107QBE600
- Brand:
- P&N
Subtotal (1 unit)*
$47.50
(exc. GST)
$52.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.50 |
*price indicative
- RS Stock No.:
- 204-3834
- Mfr. Part No.:
- 107QBE600
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Driver Adapter | |
| Drill Accessory Type | Extension Adapter | |
| Overall Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Driver Adapter | ||
Drill Accessory Type Extension Adapter | ||
Overall Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
P&N Quickbit Extension Bar 600mm
The P&N workshop's quick bit adaptor and extension bar fit all 1/4? bits. Extension bar provides extra long reach. It has been specifically developed to provide quick change-over of standard 1/4? hex shank power bits. It has 600 mm overall length.
1/4" hex shank suits quick change adaptors
Recessed quick change spring-loaded sleeve prevents accidental release
Tapered head design guides the extension through the hole
Made from carbon steel
Related links
- P&N Extension Adapter
- P&N 107QBE450 Drill Driver Adapter Carbon Steel 450 mm
- P&N 107QBE150 Drill Driver Adapter Carbon Steel 150 mm
- StarTech.com 1 Port PCIe PCIe Slot Extension Adapter
- P&N 107B11875 Drill Driver Adapter Steel, 1 4.8 mm
- P&N 107B11563 Drill Driver Adapter Steel, 1 4 mm
- P&N 107B11250 Drill Driver Adapter Steel, 1 3.2 mm
- P&N 107QBE900 Drill Driver Adapter Carbon Steel 900 mm
