Subtotal (1 unit)*
$294.18
(exc. GST)
$323.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.18 |
*price indicative
- RS Stock No.:
- 235-0035
- Mfr. Part No.:
- 2930.C1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drawer | |
| Drawer Material | Galvanised Metal Sheet | |
| Number of Drawers | 18 | |
| Weight | 2.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drawer | ||
Drawer Material Galvanised Metal Sheet | ||
Number of Drawers 18 | ||
Weight 2.6kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom supplied with 18 partitions for drawers 80 and 70 mm wall has 4 partitions 100 mm high, 3 partitions 300 mm high and 8 partitions 200 mm high.
Partitioning system in galvanised metal sheet
