Facom Drawer Unit 1, 770 mm x 305mm x 460 mm, Black
- RS Stock No.:
- 234-9445
- Mfr. Part No.:
- JLS2-BIN
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9445
- Mfr. Part No.:
- JLS2-BIN
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drawer Unit | |
| Height | 770mm | |
| Width | 305mm | |
| Depth | 460mm | |
| Colour | Black | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 14kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drawer Unit | ||
Height 770mm | ||
Width 305mm | ||
Depth 460mm | ||
Colour Black | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom JLS2 series sorting collector with one mobile collector ideal for creating a recycling point. It contains one collector and one lid which is optional has a capacity of 75 litres. It has a load capacity of 100 kg and an overall dimension of width of 305 mm, depth of 460 mm, height of 770 mm.
Ease of handling with swivel wheels
Safety brakes
Related links
- Facom 5 Drawer Storage Unit Black
- Treston Drawer Unit 1 135 mm x 370mm x 460 mm, Grey
- Treston Drawer Unit 2 245 mm x 370mm x 460 mm, Grey
- RS PRO Drawer Unit 1 112 mm x 112mm x 133 mm Transparent
- RS PRO Black 5 Shelf Plastic Shelving Unit 460 mm, 100 kg Load
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 GF30
- Facom Polypropylene, Polyester Backpack with Shoulder Strap 355 mm x 225mm x 460 mm
- RS PRO Drawer Unit 1 56 mm x 56mm x 133 mm Black
