Treston Drawer Unit 2, Steel, 245 mm x 370mm x 460 mm, Grey
- RS Stock No.:
- 135-7321
- Mfr. Part No.:
- LMC02
- Brand:
- Treston
Subtotal (1 unit)*
$1,360.16
(exc. GST)
$1,496.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,360.16 |
*price indicative
- RS Stock No.:
- 135-7321
- Mfr. Part No.:
- LMC02
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Drawer Unit | |
| Case Material | Steel | |
| Height | 245mm | |
| Width | 370mm | |
| Depth | 460mm | |
| Drawer Material | Composite Board with Aluminium Handle | |
| Colour | Grey | |
| Wall Mount | Yes | |
| Number of Drawers | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Drawer Unit | ||
Case Material Steel | ||
Height 245mm | ||
Width 370mm | ||
Depth 460mm | ||
Drawer Material Composite Board with Aluminium Handle | ||
Colour Grey | ||
Wall Mount Yes | ||
Number of Drawers 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
LMC Drawer Unit
Steel cabinet drawer units mounted on telescopic ball race slides. Fits easily under your work bench, provides secure storage with a load capacity of 15 kg. Ideal for work stations or storing staff personal items. Suitable for WB or TP work benches or Trolleys such as SAP710, SAP715 and WTR. Supplied with brackets to attach to work benches.
Features and Benefits
• Secure lockable storage
• Suitable to mount on WB/TP workbenches
• Suitable to mount on SAP710/SAP715/WTR Trolleys
• Load capacity of 15 kg
Drawer Unit
Note
Cover LMCK2 is required for mounting cabinets to WB benches or WTR Trolley and is not supplied with this product.
Related links
- Treston Drawer Unit 1 135 mm x 370mm x 460 mm, Grey
- Treston Drawer Unit 2 260 mm x 450mm x 520 mm, Grey
- Bott Drawer Unit 2 900 mm x 525mm x 550 mm, Grey
- Treston 3 Drawer Unit, 370mm x 550mm x 715mm
- Facom Drawer Unit 1 Black
- Treston Drawer Unit 700 mm x 450mm x 520 mm, Grey
- Treston Drawer Storage Unit 550 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 290 mm x 310mm x 180 mm, Grey
