Treston 3 Drawer Unit, 370mm x 550mm x 715mm
- RS Stock No.:
- 135-7224
- Mfr. Part No.:
- 61107001
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7224
- Mfr. Part No.:
- 61107001
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Drawers | 3 | |
| Height | 370mm | |
| Width | 550mm | |
| Depth | 715mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Drawers 3 | ||
Height 370mm | ||
Width 550mm | ||
Depth 715mm | ||
- COO (Country of Origin):
- FI
Related links
- Treston Drawer Unit 1 135 mm x 370mm x 460 mm, Grey
- Treston Drawer Unit 2 245 mm x 370mm x 460 mm, Grey
- SAM Textile Tool Bag with Shoulder Strap 440 mm x 550mm x 360 mm
- RS PRO Grey Floor Squeegee for Dry, Cleaning
- DeWALT 25.5L Yellow PUR Foam Medium Storage Box, 408mm x 550mm x 336mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 220 mm x 550mm x 175 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Teng Tools 3 Drawer Storage Unit, Steel
