Treston Drawer Unit 2, Steel, 260 mm x 450mm x 520 mm, Grey
- RS Stock No.:
- 135-7220
- Distrelec Article No.:
- 110-82-252
- Mfr. Part No.:
- 60449001
- Brand:
- Treston
Subtotal (1 unit)*
$1,733.10
(exc. GST)
$1,906.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,733.10 |
*price indicative
- RS Stock No.:
- 135-7220
- Distrelec Article No.:
- 110-82-252
- Mfr. Part No.:
- 60449001
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Drawer Unit | |
| Case Material | Steel | |
| Height | 260mm | |
| Width | 450mm | |
| Depth | 520mm | |
| Drawer Material | Steel | |
| Colour | Grey | |
| Number of Tiers | 2 | |
| Number of Drawers | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Drawer Unit | ||
Case Material Steel | ||
Height 260mm | ||
Width 450mm | ||
Depth 520mm | ||
Drawer Material Steel | ||
Colour Grey | ||
Number of Tiers 2 | ||
Number of Drawers 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
Under Bench Drawer Unit
Bench drawer unit 45 designed for mounting under your work top, providing practical and accessible storage under your work bench. This efficient space saving unit has central locking too, making it ideal for securing and storing tools, spare parts, screws or anything small.
Features and Benefits
• Central Locking
• Easy to fit
• 450 mm Width
• Robust space saving design
Drawer Unit
Related links
- Treston Drawer Unit 700 mm x 450mm x 520 mm, Grey
- Treston Drawer Unit 2 245 mm x 370mm x 460 mm, Grey
- Bott Drawer Unit 2 900 mm x 525mm x 550 mm, Grey
- Treston Drawer Unit 1 135 mm x 370mm x 460 mm, Grey
- Treston Drawer Storage Unit 550 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 290 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 12 290 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 8 395 mm x 400mm x 300 mm, Grey
