Accuride Stainless Steel Drawer Runner, 90kg Load 559 mm

Subtotal (1 pair)*

$280.44

(exc. GST)

$308.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$280.44

*price indicative

RS Stock No.:
190-4167
Distrelec Article No.:
301-43-736
Mfr. Part No.:
DS3557-0022
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Closed Length

559mm

Product Type

Drawer Runner

Series

DS3557

Material

Stainless Steel

Finish

Zinc Plated

Travel Length

584mm

Overall Height

13mm

Maximum Load

90kg

Standards/Approvals

No

COO (Country of Origin):
CN
Material: Stainless Steel Grade 316

Load rating up to 90kg

100%+ extension

12.7mm slide thickness

Lock-out

Pinch free, spring disconnect makes drawer removal and reinsertion easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy