Accuride Stainless Steel Drawer Runner, 80kg Load 406 mm
- RS Stock No.:
- 190-4164
- Distrelec Article No.:
- 301-43-733
- Mfr. Part No.:
- DS3557-0016
- Brand:
- Accuride
Subtotal (1 pair)*
$247.98
(exc. GST)
$272.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $247.98 |
*price indicative
- RS Stock No.:
- 190-4164
- Distrelec Article No.:
- 301-43-733
- Mfr. Part No.:
- DS3557-0016
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 406mm | |
| Product Type | Drawer Runner | |
| Material | Stainless Steel | |
| Series | DS3557 | |
| Finish | Zinc Plated | |
| Travel Length | 432mm | |
| Overall Height | 13mm | |
| Maximum Load | 80kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 406mm | ||
Product Type Drawer Runner | ||
Material Stainless Steel | ||
Series DS3557 | ||
Finish Zinc Plated | ||
Travel Length 432mm | ||
Overall Height 13mm | ||
Maximum Load 80kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Material: Stainless Steel Grade 316
Load rating up to 90kg
100%+ extension
12.7mm slide thickness
Lock-out
Pinch free, spring disconnect makes drawer removal and reinsertion easy
Related links
- Accuride Stainless Steel Drawer Runner, 68kg Load 356 mm
- Accuride Stainless Steel Drawer Runner, 85kg Load 457 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 508 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 559 mm
- Accuride Stainless Steel Drawer Runner, 87kg Load 660 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 610 mm
- Accuride Stainless Steel Drawer Runner, 56kg Load 305 mm
- Accuride Telescopic Slide 100kg Max Load
