RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS Stock No.:
- 733-460
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$233.82
(exc. GST)
$257.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $233.82 |
*price indicative
- RS Stock No.:
- 733-460
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 5819 | |
| Product Type | Drawer Runner | |
| Closed Length | 700mm | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 700mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 5819 | ||
Product Type Drawer Runner | ||
Closed Length 700mm | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 700mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 700 mm Self-Closing Drawer Runner
The RS PRO 700 mm Self-Closing Drawer Runner is designed to provide smooth and efficient operation for heavy-duty drawers. With a maximum load capacity of 100 kg, it ensures reliable performance in demanding environments. The zinc finish offers enhanced durability and corrosion resistance, making it Ideal for industrial applications.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides excellent corrosion resistance for long-lasting performance.
700 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
High Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Design: Overall height of 57.4 mm fits various drawer configurations.
Zinc Finish: Provides excellent corrosion resistance for long-lasting performance.
700 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
High Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Design: Overall height of 57.4 mm fits various drawer configurations.
Applications
Industrial storage solutions
Commercial cabinetry
Heavy-duty toolboxes
Warehouse shelving systems
Commercial cabinetry
Heavy-duty toolboxes
Warehouse shelving systems
Additional Information
Complies with industry standards for drawer runners
Suitable for both new installations and retrofitting existing systems
Suitable for both new installations and retrofitting existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1000 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
