Recently searched

    Elesa Matt Black Polypropylene Handle 44 mm Height, 23mm Width, 100mm Length

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $90.61

    (exc. GST)

    $99.67

    (inc. GST)

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 20$18.122$90.61
    25 - 45$17.212$86.06
    50 - 145$16.308$81.54
    150 +$15.22$76.10

    **price indicative

    RS Stock No.:
    268-7692
    Mfr. Part No.:
    37310
    Brand:
    Elesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elesa

    Material

    Polypropylene

    Finish

    Matt

    Length

    100mm

    Height

    44 mm

    Width

    23mm

    Colour

    Black

    Related links