Elesa Matt Black Steel Handle 54 mm Height, 23mm Width, 89.5mm Length
- RS Stock No.:
- 268-7630
- Mfr. Part No.:
- 234526-C1
- Brand:
- Elesa
Subtotal (1 pack of 10 units)**
$142.87
(exc. GST)
$157.16
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $14.287 | $142.87 |
**price indicative
- RS Stock No.:
- 268-7630
- Mfr. Part No.:
- 234526-C1
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Steel | |
Finish | Matt | |
Length | 89.5mm | |
Height | 54 mm | |
Width | 23mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Steel | ||
Finish Matt | ||
Length 89.5mm | ||
Height 54 mm | ||
Width 23mm | ||
Colour Black | ||
Related links
- Elesa Matt Black Steel Handle 54 mm Height 89.5mm Length
- Elesa Matt Black Brass Handle 54 mm Height 89.5mm Length
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 44 mm Height 100mm Length
- Elesa Matt Black Steel Handle 43 mm Height 72.5mm Length
- Elesa Matt Black Steel Handle 32.5 mm Height 52mm Length
- RS PRO Matt Black Glass Filled Nylon Cabinet Handle 42 mm Height 117mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length