Elesa Matt Black Polypropylene Handle 65 mm Height, 23mm Width, 65mm Length
- RS Stock No.:
- 268-7645
- Mfr. Part No.:
- 24846
- Brand:
- Elesa
Price (ex. GST) Each (In a Pack of 25)
$6.725
(exc. GST)
$7.397
(inc. GST)
25 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $6.725 | $168.125 |
125 - 225 | $6.389 | $159.725 |
250 - 725 | $6.053 | $151.325 |
750 + | $5.649 | $141.225 |
*price indicative
- RS Stock No.:
- 268-7645
- Mfr. Part No.:
- 24846
- Brand:
- Elesa
Related links
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 44 mm Height 100mm Length
- Elesa Matt Black Steel Handle 54 mm Height 89.5mm Length
- Elesa Matt Black Brass Handle 54 mm Height 89.5mm Length
- Elesa Matt Black Polypropylene Handle 80 mm Height 80mm Length
- Elesa Matt Black Polypropylene Handle 41 mm Height 137mm Length
- Elesa Matt Black Polypropylene Handle 40 mm Height 40mm Length
- Elesa Matt Black Polypropylene Handle 45 mm Height 150mm Length