Bergquist BOND PLY TBP 800 White Double Sided Adhesive Square, Acrylic Backing, 12in x 12 in
- RS Stock No.:
- 282-6705
- Mfr. Part No.:
- BOND PLY TBP 800, 12in x 12in x 0.005
- Brand:
- Bergquist
Subtotal (1 unit)*
$78.46
(exc. GST)
$86.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.46 |
*price indicative
- RS Stock No.:
- 282-6705
- Mfr. Part No.:
- BOND PLY TBP 800, 12in x 12in x 0.005
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Double Sided Adhesive Square | |
| Backing Material | Acrylic | |
| Tape Type | Adhesive Tape | |
| Width | 12in | |
| Length | 12in | |
| Thickness | 0.005in | |
| Colour | White | |
| Trade Name | BOND PLY TBP 800 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Double Sided Adhesive Square | ||
Backing Material Acrylic | ||
Tape Type Adhesive Tape | ||
Width 12in | ||
Length 12in | ||
Thickness 0.005in | ||
Colour White | ||
Trade Name BOND PLY TBP 800 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist thermally conductive, electrically isolating double-sided tape. It is utilized in lighting applications that require thermal transfer and electric isolation. High bond strengths obtained at ambient temperature lead to significant processing cost savings in labor, materials and throughput due to the elimination of mechanical fasteners and high temperature curing.
High bond strength to most epoxies and metals
Double-sided, pressure sensitive adhesive tape
High performance, thermally conductive acrylic adhesive
More cost-effective than heat-cure adhesive, screw mounting or clip mounting
Related links
- Bergquist BERGQUIST BOND PLY TBP 400B TBP 400B White Double Sided Adhesive Square Acrylic Backing, 12in
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing, 11in x
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing, 12in x
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing, 11in x
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing,
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6W/m·K 12 x 12 x 0.005in
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad 0.5W/m·K, Phase Change Thermal Interface
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Phase Change
