Hi-Bond HB360 White Double Sided Cloth Tape, 18N/25 mm, Fabric Backing, 25mm x 25 m
- RS Stock No.:
- 161-2916
- Mfr. Part No.:
- HB 360 25mmx50m
- Brand:
- Hi-Bond
Get a bulk buy discount
Add 15 more to save $15.15
View bulk pricing optionsSubtotal (1 unit)*
$36.17
(exc. GST)
$39.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $36.17 | - |
| 15 - 39 | $35.16 | $15.15 |
| 40 + | $34.23 | $77.60 |
*price indicative
- RS Stock No.:
- 161-2916
- Mfr. Part No.:
- HB 360 25mmx50m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | Double Sided Cloth Tape | |
| Backing Material | Fabric | |
| Tape Type | Cloth Tape | |
| Width | 25mm | |
| Length | 25m | |
| Thickness | 280μm | |
| Colour | White | |
| Adhesive Material | Modified Dispersion Acrylate | |
| Adhesion Strength | 18N/25 mm | |
| Trade Name | HB360 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type Double Sided Cloth Tape | ||
Backing Material Fabric | ||
Tape Type Cloth Tape | ||
Width 25mm | ||
Length 25m | ||
Thickness 280μm | ||
Colour White | ||
Adhesive Material Modified Dispersion Acrylate | ||
Adhesion Strength 18N/25 mm | ||
Trade Name HB360 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Double-sided tape.
Cloth carrier layer on both sides with a modified dispersion acrylate adhesive.
Self extinguishing adhesive has a good aging and a broad plasticiser resistance.
Lined with a white double-sided silicone paper.
Flame resistant and self extinguishing.
Related links
- Hi-Bond HB360 White Double Sided Cloth Tape 18N/25 mm 50mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape 18N/25 mm 19mm x 25 m
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 25mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 25mm x 50 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 25mm x 50 m
- Hi-Bond Brown Double Sided Cloth Tape 16 N/25 mm 22 N/25 mm, 19mm x 50m
- Tesa 51571 Translucent Double Sided Cloth Tape 13N/cm 9N/cm 25mm x 50 m
