Hi-Bond HB360 White Double Sided Cloth Tape, 18N/25 mm, Cloth Backing, 50mm x 25 m

Get a bulk buy discount

Add 15 more to save $58.80

View bulk pricing options

Subtotal (1 unit)*

$139.75

(exc. GST)

$153.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$139.75-
15 - 39$135.83$58.80
40 +$132.22$301.20

*price indicative

RS Stock No.:
161-2918
Mfr. Part No.:
HB 360 50mmx50m
Brand:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Backing Material

Cloth

Product Type

Double Sided Cloth Tape

Tape Type

Cloth Tape

Width

50mm

Length

25m

Thickness

280μm

Colour

White

Adhesive Material

Modified Dispersion Acrylate

Adhesion Strength

18N/25 mm

Trade Name

HB360

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
Double-sided tape.

Cloth carrier layer on both sides with a modified dispersion acrylate adhesive.

Self extinguishing adhesive has a good aging and a broad plasticiser resistance.

Lined with a white double-sided silicone paper.

Flame resistant and self extinguishing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy