Tesa 4968 Brown Double Sided Tape, 21.2N/cm 30N/cm, Polyvinyl Chloride Film Backing, 6mm x 50 m

Subtotal (1 unit)*

$109.12

(exc. GST)

$120.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.12

*price indicative

RS Stock No.:
652-860
Mfr. Part No.:
04968-00114-90
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Backing Material

Polyvinyl Chloride Film

Width

6mm

Length

50m

Thickness

295μm

Colour

Brown

Adhesive Material

Tackified Acrylic

Adhesion Strength

21.2N/cm

Trade Name

4968

Tensile Strength

30N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Double-sided self-adhesive tape features a PVC backing with a tackified acrylic adhesive. It offers outstanding adhesion, even on challenging low surface energy materials like PP and PE. The tape provides excellent initial tack for immediate bonding and has a light, age-resistant acrylic adhesive for long-lasting performance

Humidity resistance

Softener resistance

Mounting of non-heated exterior car mirrors onto the holding plate

Each
$32.10
Each
$61.33
Each
$104.95
Each
$253.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy