Tesa Original Next Gen 4965 Transparent Double Sided Tape, 10.3N/cm 20N/cm, Polyethylene Terephthalate Backing, 25mm x
- RS Stock No.:
- 646-955
- Mfr. Part No.:
- 04965-00179-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 12 units)*
$886.68
(exc. GST)
$975.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $886.68 | $73.89 |
*price indicative
- RS Stock No.:
- 646-955
- Mfr. Part No.:
- 04965-00179-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyethylene Terephthalate | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Trade Name | Original Next Gen 4965 | |
| Adhesion Strength | 10.3N/cm | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, DIN EN 45545-2, UL 969, ISO 10993-10, ISO 10993-5 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyethylene Terephthalate | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Trade Name Original Next Gen 4965 | ||
Adhesion Strength 10.3N/cm | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, DIN EN 45545-2, UL 969, ISO 10993-10, ISO 10993-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 205μm double sided transparent PET film tape is an industrial mounting tape consisting of a PET backing and a tackified acrylic adhesive. Its adhesive technology is based on a patented and protected product formulation. Its unique performance is demonstrated through outstanding qualities such as versatility, durability, and safety. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength.
Suitability for critical demands such as heavy stress and high temperatures
Reliable bond even on low surface energy surfaces
Immediate usability right after assembly
Low VOC
Related links
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape 10.3N/cm 20N/cm, Polyethylene
- Tesa 4965 tesa 4965 Original Next Gen Transparent Double Sided Tape 13N/cm 20N/cm, Polyethylene
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 50 m
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
