Texas Instruments SN74HC153DR Multiplexer Dual 4:1, 16-Pin SOIC
- RS Stock No.:
- 662-8112
- Mfr. Part No.:
- SN74HC153DR
- Brand:
- Texas Instruments
770 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.527
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.527 | $5.27 |
20 - 90 | $0.511 | $5.11 |
100 - 190 | $0.496 | $4.96 |
200 - 390 | $0.481 | $4.81 |
400 + | $0.467 | $4.67 |
*price indicative
- RS Stock No.:
- 662-8112
- Mfr. Part No.:
- SN74HC153DR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments CD74HC153M Multiplexer Dual 4:1, 16-Pin SOIC
- Texas Instruments SN74F153D Multiplexer Dual 4:1, 16-Pin SOIC
- Texas Instruments SN74HC253N Multiplexer Dual 4:1, 16-Pin PDIP
- Texas Instruments SN74HC153N Multiplexer Dual 4:1, 16-Pin PDIP
- Texas Instruments SN74CBTLV3253D Multiplexer/Demultiplexer Dual...
- Texas Instruments SN74HC153PW Multiplexer Dual 4:1, 16-Pin TSSOP
- Maxim Integrated MAX379CPE+ Multiplexer Dual 4:1, 16-Pin PDIP
- Maxim Integrated MAX359CPE+ Multiplexer Dual 4:1, 16-Pin PDIP