3M 56212 Transparent Tissue, Fabric Backing, 25mm x 50 m
- RS Stock No.:
- 594-370
- Mfr. Part No.:
- 7100283901
- Brand:
- 3M
Subtotal (1 unit)*
$38.10
(exc. GST)
$41.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.10 |
*price indicative
- RS Stock No.:
- 594-370
- Mfr. Part No.:
- 7100283901
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Product Type | Tissue | |
| Backing Material | Fabric | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 25mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56212 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -58°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Product Type Tissue | ||
Backing Material Fabric | ||
Width 25mm | ||
Length 50m | ||
Thickness 25mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56212 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -58°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 25mm Width, 50m Length - 7100283901
This tissue is a transparent, double-coated adhesive tape designed for bonding and mounting tasks in industrial settings. It combines an acrylic adhesive with a tissue backing to deliver a thin, unobtrusive bond suitable for assembly work across automation, electronics, electrical and mechanical sectors. The roll format supports extended use in production environments.
Features & Benefits
• Acrylic adhesive offers strong, long-term hold at elevated temperatures
• Operates between -58°C and 121°C for wide-range applications
• Thin 0.15mm profile minimises gap and visibility in assemblies
• Certified to ISO 9001 indicating consistent manufacturing quality
• Available as a 50 m long roll to reduce changeovers
• Operates between -58°C and 121°C for wide-range applications
• Thin 0.15mm profile minimises gap and visibility in assemblies
• Certified to ISO 9001 indicating consistent manufacturing quality
• Available as a 50 m long roll to reduce changeovers
**Applications**
• Suitable for bonding components in electronic assemblies
• Ideal for fixing trim and panels in mechanical assemblies
• Used for mounting lightweight sensors in automation systems
• Can be used for electrical insulation splicing where thin tape is required
• Suitable for securing delicate parts during production processes
• Ideal for fixing trim and panels in mechanical assemblies
• Used for mounting lightweight sensors in automation systems
• Can be used for electrical insulation splicing where thin tape is required
• Suitable for securing delicate parts during production processes
What backing material supports conformability to uneven surfaces?
The product uses a tissue backing which allows it to conform to irregular substrates while maintaining adhesive contact.
How does the tape perform when used in temperature-cycling environments?
The adhesive chemistry remains functional across the specified -58°C to 121°C range, maintaining bond integrity through thermal variation.
What width and length options are provided for continuous production runs?
This offering comes in a 25mm width on a single 50 m roll to support extended application without frequent reel changes.
Is the adhesive suitable for electronic component mounting?
The acrylic adhesive formulation is appropriate for electronics where a transparent, thin, double-sided bond is required.
- RS Stock No. 0594367
- Mfr. Part No. 7100283895
Each
$34.72
- RS Stock No. 0594373
- Mfr. Part No. 7100282068
Each
$36.34
- RS Stock No. 0594377
- Mfr. Part No. 7100281897
Each
$38.17
- RS Stock No. 0594365
- Mfr. Part No. 7100284199
Each
$20.83
Related links
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3MTM 56415 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3M Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 3M Double Coated Tissue Tape 56215 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 3M Double Coated Tissue Tape 56212 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3MTM 56215 Transparent Tissue Tissue Backing, 19mm x 50 m
- 3M 3MTM Transparent Tissue Tissue Backing, 19mm x 50 m










