3M 9713 Grey Transfer Tape, 1500, Non-Woven Backing, 25.4mm x 32.918 m
- RS Stock No.:
- 430-002
- Mfr. Part No.:
- 7000048870
- Brand:
- 3M
Subtotal (1 unit)*
$397.00
(exc. GST)
$436.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.00 |
*price indicative
- RS Stock No.:
- 430-002
- Mfr. Part No.:
- 7000048870
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Product Type | Transfer Tape | |
| Backing Material | Non-Woven | |
| Width | 25.4mm | |
| Length | 32.918m | |
| Thickness | 89μm | |
| Colour | Grey | |
| Adhesive Material | Acrylic | |
| Trade Name | 9713 | |
| Adhesion Strength | 1500 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Product Type Transfer Tape | ||
Backing Material Non-Woven | ||
Width 25.4mm | ||
Length 32.918m | ||
Thickness 89μm | ||
Colour Grey | ||
Adhesive Material Acrylic | ||
Trade Name 9713 | ||
Adhesion Strength 1500 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Transfer Tape, 25.4mm Width, 0.089mm Thickness - 7000048870
This transfer tape provides a thin acrylic adhesive layer on a non-woven backing for precision bonding in industrial settings. It is designed for applications that require a discreet adhesive carrier with consistent performance across a wide temperature span and where a grey appearance is acceptable.
Features & Benefits
• 1500 adhesion for strong immediate holding
• Acrylic adhesive for chemical resistance and stability
• Non-woven backing offers conformability to irregular surfaces
• 0.089mm thickness enables low-profile joints
• Temperature range -40°C to +121°C maintains bond integrity
• Acrylic adhesive for chemical resistance and stability
• Non-woven backing offers conformability to irregular surfaces
• 0.089mm thickness enables low-profile joints
• Temperature range -40°C to +121°C maintains bond integrity
**Applications**
• Suitable for bonding electronic components and assemblies
• Ideal for attaching EMI shields and thin insulation layers
• Used for fixing decorative trim in automotive interiors
• Can be used for mounting nameplates and labels in control panels
• Used with foam or fabric substrates where thin bonding is required
• Ideal for attaching EMI shields and thin insulation layers
• Used for fixing decorative trim in automotive interiors
• Can be used for mounting nameplates and labels in control panels
• Used with foam or fabric substrates where thin bonding is required
How long is a single roll and how does that affect inventory planning?
Each roll contains 32.918m of material which helps calculate coverage and reduce frequent reordering for medium-volume production runs.
What colour is the tape and when is that beneficial?
The tape is grey which assists in masking adhesive edges on darker substrates and reduces Visual contrast in assembled products.
How does the backing influence application to uneven surfaces?
The non-woven backing provides flexibility and conforms to small radii and textured substrates, improving contact area for adhesion.
What operating temperatures should be expected during thermal cycling?
The adhesive remains functional between -40°C to +121°C, supporting environments with substantial temperature fluctuations.
Related links
- 3M Orange Transfer Tape 1500 25.4mm x 32.918 m
- 3M 7000048870 Grey Transfer Tape 1500 101.6mm x 9.144 m
- 3M Black Transfer Tape 1500 101.6mm x 9.144 m
- 3M 7000048555 Silver Transfer Tape 907 25.4mm x 32.918 m
- 3M Orange Electrical Tape 907 25.4mm x 32.918 m
- 3M 7000048795 Silver Transfer Tape Acrylic Backing, 101.6mm x 32.918 m
- 3M 7000049263 Red Double Sided Tape Polyester Backing, 24mm x 55 m
- Tesa Tesa 4914 Translucent Double Sided Tape Non-Woven Backing