RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS Stock No.:
- 727-6074
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 20%
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$127.14
(exc. GST)
$139.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $127.14 | $6.357 | - |
| 5 + | $100.76 | $5.038 | 20% |
*price indicative
- RS Stock No.:
- 727-6074
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Width | 11mm | |
| Height | 51.4mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Product Type | Edging Strip | |
| Sub Type | Edge Protection | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Width 11mm | ||
Height 51.4mm | ||
Material Ethylene Propylene Diene Monomer | ||
Product Type Edging Strip | ||
Sub Type Edge Protection | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO EPDM Black Edging Strip, 20 m x 51.4 mm x 11 mm
Looking for a lining for container openings to prevent injury from sharp metal edges? This edging strip from our RS PRO range easily fits onto a flat end of a metal sheet or a panel to protect you from getting scratched or cut.
The strip is made from durable (EPDM) ethylene propylene diene monomer rubber, so it holds up well to regular movement and abrasion. There's an embedded metal insert that creates additional force to secure the rubber in place. It's easy to install by simply pressing it with your hand thanks to its grooved profile.
This product complies with Restriction of Hazardous Substances (RoHS) directives, so it contains only trace amounts of any harmful materials. A seal like this one acts as a shielding barrier by absorbing vibration to prevent damage and reduce wear on items such as machine and car door panels.
Features and Benefits
- RS Stock No. 8372117
1 Reel of 20 Metre(s)
$163.07
- RS Stock No. 6191562
1 Reel of 20 Metre(s)
$332.57
- RS Stock No. 1752564
1 Reel of 20 Metre(s)
$756.34
- RS Stock No. 7276068
1 Reel of 20 Metre(s)
$150.88
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- Crimp Tool Positioners, Turrets & Locators












