RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 20 metres)*

$163.07

(exc. GST)

$179.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$163.07$8.154-
5 +$134.22$6.71117%

*price indicative

RS Stock No.:
837-2117
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

20m

Width

9mm

Height

6mm

Product Type

Edging Strip

Material

Ethylene Propylene Diene Monomer

Sub Type

Edge Protection

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
GB

RS Pro EPDM Sponge Rubber Door and Window Sealing Strip


From RS Pro a high-quality extruded EPDM (ethylene propylene diene monomer) sponge rubber sealing strip designed for use as door seal or window seal. When compressed the air chamber that is contained in the seal profile can fill large openings even if they are uneven. This EPDM rubber door seal strip has a self-adhesive strip on the back making it easy to apply.

Features and Benefits


EPDM rubber is a versatile material that is ideal for use as a draught excluder or weatherstrip. The properties of EPDM are as follows:

• Waterproof and weatherproof

• Durable

• Provides insulation against sound and vibration

• Resistant to ozone and UV (Ultra Violet)

• Resistant to solvents and dilute acids

• Performs under a wide temperature range

• Flexible with good compression

Applications


This rubber door sealing strip with its durable design is used in a wide range of industries for sealing grooves and gaps around doors, windows and hatches. The weatherproof properties of EPDM rubber means this door and window sealing strip can be used both indoors and outdoors. Applications include the following:

• Vehicles

• Building doors and windows

• Industrial and agricultural machinery

• Cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy