RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS Stock No.:
- 444-2543
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.41
(exc. GST)
$43.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.41 |
| 5 + | $35.47 |
*price indicative
- RS Stock No.:
- 444-2543
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Width | 4mm | |
| Height | 9mm | |
| Product Type | Edging Strip | |
| Sub Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Width 4mm | ||
Height 9mm | ||
Product Type Edging Strip | ||
Sub Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Brown | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Self-Adhesive Draught Excluder Strip – E Profile
From RS PRO a self-adhesive rubber draught excluder or door sealing strip designed for filling in gaps around the edges of hinged doors and windows. This door sealing strip is made from high-quality long life weatherproof EPDM rubber with a peel off backing that exposes a sticky adhesive. The strip is easy to apply, simply press firmly in place around the window or door frame, no additional fixings are required. This draught excluder strip has an E shaped profile and can seal gaps from 1.5 mm to 3 mm.
Key Features and Benefits
• Suitable for sealing all hinged doors and windows
• Easy to cut to size and install
• Resistant to stretching, both during fitting and in use
• Self-adhesive backing for quick and easy fitting
• E type profile suitable for filling in gaps of 1.5 mm to 3 mm
• Neat finish and easy to wipe clean
• Supplied in a 10 m coil
Applications
This draught excluder strip is ideal for filling in small gaps around both wooden and uPVC window and door frames. By providing a tight seal, cold air is prevented from entering the room and home insulation is improved. This draught excluder can also be used on loose fitting doors or windows to prevent banging.
Note
Supplied in 10m coil.
- RS Stock No. 8372117
1 Reel of 20 Metre(s)
$163.07
Related links
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO H07Z-R Series Brown 2.5 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero
- RS PRO H07Z-R Series Brown 1.5 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero












