RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS Stock No.:
- 175-2564
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$756.34
(exc. GST)
$831.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $756.34 | $37.817 |
| 5 + | $622.45 | $31.123 |
*price indicative
- RS Stock No.:
- 175-2564
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Insert Type | D-Type | |
| Width | 20mm | |
| Height | 34.5mm | |
| Sub Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Product Type | Edging Strip | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Insert Type D-Type | ||
Width 20mm | ||
Height 34.5mm | ||
Sub Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Product Type Edging Strip | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO edging strip measuring 34.5mm, is made of EPDM rubber. This strip provides protection against dust and moisture. The strip assures excellent edge protection for sheet materials.
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- Connector Tool Kits
