Recently searched

    RS PRO Steel Gate Latch, 110 x 49 x 51mm

    Bulk discount available

    Subtotal (1 unit)**

    $2.60

    (exc. GST)

    $2.86

    (inc. GST)

    Add to Basket
    Select or type quantity
    72 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$2.60
    5 +$2.13

    **price indicative

    RS Stock No.:
    894-6755
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Material

    Steel

    Latch Type

    Gate Latch

    Dimensions

    110 x 49 x 51mm

    Length

    110mm

    Related links