RS PRO Steel Gate Latch, 127 x 80 x 7mm
- RS Stock No.:
- 894-6765
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$9.87
(exc. GST)
$10.86
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $9.87 |
5 + | $8.12 |
**price indicative
- RS Stock No.:
- 894-6765
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | Steel | |
Finish | Zinc | |
Latch Type | Gate Latch | |
Dimensions | 127 x 80 x 7mm | |
Length | 127mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material Steel | ||
Finish Zinc | ||
Latch Type Gate Latch | ||
Dimensions 127 x 80 x 7mm | ||
Length 127mm | ||
Related links
- RS PRO Steel Gate Latch, 56 x 63 x 60mm
- RS PRO Steel Gate Latch, 191 x 45mm
- RS PRO Steel Gate Latch, 178 x 80mm
- RS PRO Steel Gate Latch, 152 x 80mm
- RS PRO Steel Gate Latch, 110 x 56 x 57mm
- RS PRO Steel Gate Latch, 304 x 38 x 38mm
- RS PRO Steel Gate Latch, 254 x 38 x 38mm
- RS PRO Steel Gate Latch, 152 x 38 x 38mm