RS PRO Steel Gate Latch, 178 x 80mm
- RS Stock No.:
- 894-6777
- Distrelec Article No.:
- 304-19-929
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$37.13
(exc. GST)
$40.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.13 |
| 5 + | $30.56 |
*price indicative
- RS Stock No.:
- 894-6777
- Distrelec Article No.:
- 304-19-929
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Finish | Epoxy Powder Coated | |
| Latch Type | Gate Latch | |
| Dimensions | 178 x 80mm | |
| Length | 178mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Finish Epoxy Powder Coated | ||
Latch Type Gate Latch | ||
Dimensions 178 x 80mm | ||
Length 178mm | ||
RoHS Status: Exempt
Ring Gate Latch, Black
From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.
This robust ring latch is made from black epoxy steel.
This robust ring latch is made from black epoxy steel.
Features and Benefits
Weather resistant
Sturdy construction
Attractive design
Sturdy construction
Attractive design
Related links
- RS PRO Steel Gate Latch, 152 x 80mm
- RS PRO Steel Gate Latch, 191 x 45mm
- RS PRO Steel Gate Latch, 127 x 80 x 7mm
- RS PRO Steel Gate Latch, 56 x 63 x 60mm
- RS PRO Steel Gate Latch, 110 x 56 x 57mm
- RS PRO Steel Gate Latch, 110 x 49 x 51mm
- RS PRO Steel Gate Latch, 304 x 38 x 38mm
- RS PRO Steel Gate Latch, 254 x 38 x 38mm
