Saia-Burgess Door Micro Switch, SPST Plunger 16 A IP40, -20 °C, 140 °C
- RS Stock No.:
- 173-9375
- Mfr. Part No.:
- 74106
- Brand:
- Saia-Burgess
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9375
- Mfr. Part No.:
- 74106
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Door Micro Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | SPST | |
| Contact Current | 16A | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Mount Type | Screw | |
| Mechanical Life | 100000000Operations | |
| Actuator Style | Plunger | |
| Standards/Approvals | UL, ENEC, cUL, CSA | |
| Width | 13mm | |
| Series | XP | |
| Length | 30mm | |
| Height | 32mm | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Door Micro Switch | ||
Switch Operation Momentary | ||
Contact Configuration SPST | ||
Contact Current 16A | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Mount Type Screw | ||
Mechanical Life 100000000Operations | ||
Actuator Style Plunger | ||
Standards/Approvals UL, ENEC, cUL, CSA | ||
Width 13mm | ||
Series XP | ||
Length 30mm | ||
Height 32mm | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
Saia-Burgess Door Interlock Push Button Switch
The Saia-Burgess door interlock is single pole single throw (SPST) momentary push button switch. It has a special feature of optional reset spring for better security. Its required contact current rating is 16A with 250VAC voltage rating. The action of the switch ensures the contacts are forced open even in the event of welding. Housing and plunger is made from glass fibre reinforced nylon.
Features and Benefits
• Contact current rating -16A
• Screw mounting switch
• Silver alloy is used as a contact material
• Service temperature ranges between -20°C and 140°C
Certifications
• CSA certified
• ENEC
• UL approved
• IP40 rating
Slow Action Contact with Positive Opening
Long over-travel
Single pole normally closed
Contact Rating -16 A; 250 Vac
Glass Fibre Nylon actuator, Glass Fibre Polyamide (UL 94 V-0) case, Silver contacts
The action of the switch ensures the contacts are forced open even in the event of welding
6.3mm Faston terminals
Approvals
UL; CSA; ENEC
Related links
- Saia-Burgess Door Micro Switch -20 °C, 140 °C
- Saia-Burgess Door Micro Switch -20 °C, 85 °C
- Marquardt Door Micro Switch -40 °C, 85 °C
- Saia-Burgess Plunger Micro Switch 10 A SPST-NC, IP40
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- Marquardt Door Micro Switch -40 °C, 85 °C
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- Saia-Burgess Plunger Micro Switch SPDT, IP40
