Aratas Door Micro Switch Plunger, SPST 500 mA IP40, 60 °C, -30 °C
- RS Stock No.:
- 682-0765
- Mfr. Part No.:
- D3D-131
- Brand:
- Aratas
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.79
(exc. GST)
$21.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $3.958 | $19.79 | - |
| 125 - 495 | $3.896 | $19.48 | 1% |
| 500 - 1245 | $3.782 | $18.91 | 4% |
| 1250 - 2495 | $3.686 | $18.43 | 6% |
| 2500 + | $3.596 | $17.98 | 9% |
*price indicative
- RS Stock No.:
- 682-0765
- Mfr. Part No.:
- D3D-131
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Plunger | |
| Product Type | Door Micro Switch | |
| Contact Configuration | SPST | |
| Contact Current | 500mA | |
| Terminal Type | Solder | |
| Housing Material | Gold | |
| IP Rating | IP40 | |
| Mechanical Life | 300000Operations | |
| Operating Force | 2N | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 5V dc | |
| Standards/Approvals | cUL, RoHS, UL, VDE | |
| Width | 15mm | |
| Length | 36.4mm | |
| Depth | 11mm | |
| Series | D3D | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Plunger | ||
Product Type Door Micro Switch | ||
Contact Configuration SPST | ||
Contact Current 500mA | ||
Terminal Type Solder | ||
Housing Material Gold | ||
IP Rating IP40 | ||
Mechanical Life 300000Operations | ||
Operating Force 2N | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 5V dc | ||
Standards/Approvals cUL, RoHS, UL, VDE | ||
Width 15mm | ||
Length 36.4mm | ||
Depth 11mm | ||
Series D3D | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- ID
Omron D3D Miniature Door Switch
- RS Stock No. 6820759
- Mfr. Part No. D3D-111
Each (In a Pack of 5)
$4.866
- RS Stock No. 6820768
- Mfr. Part No. D3D-211
Each (In a Pack of 5)
$4.508
- RS Stock No. 0575539
- Mfr. Part No. 1117.0106
Each
$16.01
- RS Stock No. 0575535
- Mfr. Part No. 1117.0206
Each
$13.88
Related links
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- Omron Door Micro Switch Lever 60 °C, -30 °C
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- Omron Door Micro Switch Lever 60 °C, -30 °C
- Omron Door Micro Switch -30 °C, 60 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
- Omron Door Micro Switch Plunger SPST-NC 16 A IP40 -25 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C












