Marquardt Door Micro Switch, SPDT Plunger 16 A IP40, -40 °C, 85 °C
- RS Stock No.:
- 741-0791
- Distrelec Article No.:
- 304-01-942
- Mfr. Part No.:
- 1115.0101
- Brand:
- Marquardt
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.71
(exc. GST)
$15.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $13.71 | - |
| 50 - 99 | $13.53 | 1% |
| 100 - 249 | $13.27 | 3% |
| 250 + | $13.03 | 4% |
*price indicative
- RS Stock No.:
- 741-0791
- Distrelec Article No.:
- 304-01-942
- Mfr. Part No.:
- 1115.0101
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Door Micro Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | Momentary | |
| Contact Current | 16A | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Mechanical Life | 50000Cycles | |
| Actuator Style | Plunger | |
| Length | 30mm | |
| Standards/Approvals | CSA, UL, ENEC | |
| Series | 1115 | |
| Width | 13mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Door Micro Switch | ||
Contact Configuration SPDT | ||
Switch Operation Momentary | ||
Contact Current 16A | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Mechanical Life 50000Cycles | ||
Actuator Style Plunger | ||
Length 30mm | ||
Standards/Approvals CSA, UL, ENEC | ||
Series 1115 | ||
Width 13mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TN
Marquardt Push Button Switches - 1115 & 1117 Series
The Marquardt 1115 Series and 1117 Series are single pole snap action switches with high switching capabilities of up to 16A. Actuators on both the 1115 Series and 1117 Series snap action switches are able to operate in most directions making them ideal for use in door opening/closing applications. These Marquardt snap action switches are offered with various contact configurations each with termination being made via the 6.3mm Faston or Quick Connect style terminals.
UL 94 V-0 flammability
Mechanical life 100,000 operations
Suitable for use in Class II appliances
Related links
- Marquardt Door Micro Switch -40 °C, 85 °C
- C & K Door Micro Switch -40 °C, 85 °C
- C & K Door Micro Switch -40 °C, 85 °C
- Omron Door Micro Switch -30 °C, 60 °C
- ZF Door Micro Switch -40 °C, 85 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
